+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HA4825E

Relay: solid state; Ucntrl: 18÷36VAC; 25A; 48÷530VAC; HA48; 1-phase

Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
HA4825E
TME Symbol:
HA4825E

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
18...36V AC
Max. operating current
25A
Switched voltage
48...530V AC
Manufacturer series
HA48
Relay variant
1-phase
Body dimensions
57.3x44.5x22.6mm
Switching method
zero voltage switching
Leads
screw
Operating temperature
-40...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight74.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
HA4825E
0 in TME stock
Net price for quantities from 1 pcs - 65.93 EURGross price for quantities from 1 pcs - 65.93 EUR
Net price for quantities from 10 pcs - 62.80 EURGross price for quantities from 10 pcs - 62.80 EUR
Net price for quantities from 50 pcs - 59.95 EURGross price for quantities from 50 pcs - 59.95 EUR
Net price for quantities from 100 pcs - 58.18 EURGross price for quantities from 100 pcs - 58.18 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.