+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HA4850G

Relay: solid state; Ucntrl: 90÷280VAC; 50A; 48÷530VAC; HA48


Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
HA4850G
TME Symbol:
HA4850G

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
90...280V AC
Max. operating current
50A
Switched voltage
48...530V AC
Manufacturer series
HA48
Relay variant
1-phase
Body dimensions
57.3x44.5x22.6mm
Switching method
zero voltage switching
Indication
LED
Leads
screw
Operating temperature
-40...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight74.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
HA4850G
0 in TME stock
Net price for quantities from 1 pcs - 85.77 USDGross price for quantities from 1 pcs - 85.77 USD
Net price for quantities from 10 pcs - 81.68 USDGross price for quantities from 10 pcs - 81.68 USD
Net price for quantities from 50 pcs - 77.96 USDGross price for quantities from 50 pcs - 77.96 USD
Net price for quantities from 100 pcs - 75.68 USDGross price for quantities from 100 pcs - 75.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.