+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HAC60B150

Relay: solid state; Ucntrl: 90÷140VAC; 150A; 48÷660VAC; HAC


Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
HAC60B150
TME Symbol:
HAC60B150

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
90...140V AC
Max. operating current
150A
Switched voltage
48...660V AC
Manufacturer series
HAC
Relay variant
1-phase
Mounting
on panel
Body dimensions
104.6x73.7x43.2mm
Switching method
zero voltage switching
Indication
LED
Operating temperature
-30...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight340 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
HAC60B150
0 in TME stock
Net price for quantities from 1 pcs - 255.51 USDGross price for quantities from 1 pcs - 255.51 USD
Net price for quantities from 10 pcs - 243.34 USDGross price for quantities from 10 pcs - 243.34 USD
Net price for quantities from 50 pcs - 232.28 USDGross price for quantities from 50 pcs - 232.28 USD
Net price for quantities from 100 pcs - 225.45 USDGross price for quantities from 100 pcs - 225.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.