+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

3003.030

Hammer; 295mm; W: 90mm; 335g; 30mm; round; elastomer; wood; SIMPLEX


Manufacturer: HALDER

Manufacturer part number:
3003.030
TME Symbol:
HAL-3003.030

Specification

Manufacturer
HALDER
Type of tool
hammer
Overall length
295mm
Width
90mm
Head weight
335g
Size
30mm
Tip shape
round
Tip material
elastomer
Handle material
wood
Manufacturer series
SIMPLEX
Gross weight327.49 g
See other products in this category: Hammers and Axes HALDER,
See other products from this series.:
*
3003.030
4 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 18.41 USDGross price for quantities from 1 pcs - 18.41 USD