+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3003.040

Hammer; 325mm; W: 115mm; 600g; 40mm; round; elastomer; wood; SIMPLEX


Manufacturer: HALDER

Manufacturer part number:
3003.040
TME Symbol:
HAL-3003.040

Specification

Manufacturer
HALDER
Type of tool
hammer
Overall length
325mm
Width
115mm
Head weight
600g
Size
40mm
Tip shape
round
Tip material
elastomer
Handle material
wood
Manufacturer series
SIMPLEX
Gross weight600 g
See other products in this category: Hammers and Axes HALDER,
See other products from this series.:
*
3003.040
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 24.24 EURGross price for quantities from 1 pcs - 24.24 EUR
Net price for quantities from 3 pcs - 22.25 EURGross price for quantities from 3 pcs - 22.25 EUR