+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

HCF4094YM013TR

IC: digital; shift register; Ch: 8; SMD; SO16; HC; -40÷125°C; 3÷20VDC


Manufacturer: STMicroelectronics

Manufacturer part number:
HCF4094YM013TR
TME Symbol:
HCF4094YM013TR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
digital
Kind of integrated circuit
shift register
Number of channels
8
Mounting
SMD
Case
SO16
Manufacturer series
HC
Operating temperature
-40...125°C
Supply voltage
  • 3...20V DC
Gross weight0.258 g
Certificates
See other products in this category: Shift registers STMicroelectronics,
See other products from this series.:
*
HCF4094YM013TR
1594 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.49 EURGross price for quantities from 1 pcs - 0.49 EUR
Net price for quantities from 10 pcs - 0.38 EURGross price for quantities from 10 pcs - 0.38 EUR
Net price for quantities from 25 pcs - 0.34 EURGross price for quantities from 25 pcs - 0.34 EUR
Net price for quantities from 100 pcs - 0.29 EURGross price for quantities from 100 pcs - 0.29 EUR
Net price for quantities from 250 pcs - 0.26 EURGross price for quantities from 250 pcs - 0.26 EUR
Net price for quantities from 500 pcs - 0.24 EURGross price for quantities from 500 pcs - 0.24 EUR
Net price for quantities from 1000 pcs - 0.22 EURGross price for quantities from 1000 pcs - 0.22 EUR
Net price for quantities from 2500 pcs - 0.21 EURGross price for quantities from 2500 pcs - 0.21 EUR
Packaging method by the manufacturer:Reel = 2 500 pcs