+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HD304MSO-D

Oscilloscope: digital; Ch: 4; 200MHz; 3,2Gsps; 100Mpts; ≤3.5ns

Manufacturer: KEYSIGHT

Manufacturer part number:
HD304MSO-D
TME Symbol:
HD304MSO-D

Specification

Manufacturer
KEYSIGHT
Type of oscilloscope
digital
Number of channels
4
Band
200MHz
Sampling
3,2Gsps
Memory record length
100Mpts
Kind of display used
LCD TFT 10,1"
Trigger modes
automatic, normal, single, triggered
Trigger
falling-edge, fall time, pattern, risetime, rising-edge, runt, zone
Trigger source
CH1, CH2, CH3, CH4, digital channel (D0...D15), external signal, line
Time base
500p...50s/div
Max. input voltage
190V
Vertical resolution
14bit
Input coupling
AC, DC
Trigger coupling
AC, DC, noise
Information
Products are intended for professional and industrial use only, and are not suitable for consumer or household use.
Manufacturer series
InfiniiVision HD3 Series
Rise time
≤3.5ns
Input impedance
50Ω, 1MΩ/24pF
Input sensitivity
500µV/div...1V/div (50Ω), 500µV/div...10V/div (1MΩ)
Measuring instrument features
16 digital channels
Body dimensions
335x262x168mm
Related items
HD3CASE, HD3COVER, HD3MSO, HD300MSO-100, HD300MSO-050, HD304MSO-350, HD304MSO-500, HD304MSO-01G
Touchpad
yes
Interface
  • LAN
  • USB 2.0
  • USB 3.0 x2
Supply voltage
  • 100...240V AC
Supply voltage 400Hz
  • 100...120V AC
Gross weight11.45 kg
See other products in this category: Digital Oscilloscopes KEYSIGHT
*
HD304MSO-D
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.