+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HD450

Light meter; 40segm; 40/400/4k/40kFc,400/4k/40k/400klx; USB

Manufacturer: EXTECH

Manufacturer part number:
HD450
TME Symbol:
HD450

Specification

Manufacturer
EXTECH
Type of meter
light meter
Kind of display used
LCD
Display parameters
3,75 digit (3999)
Bargraph
40 segm.
Measuring range
40/400/4k/40kFc, 400/4k/40k/400klx
Measurement accuracy
±5%
Measuring resolution
0,1lux, 0,01Fc @ 0...99,9Fc
Interface
USB
Body dimensions
170x80x40mm
Weight without batteries
390g
Measurement memory
16000
Software
included
Power supply
  • battery 6F22 9V x1
Standard equipment
  • case
  • USB cable
Measuring instrument features
  • cosine and colour correction
  • HOLD function
  • light sensor with 1m cable
  • MIN/MAX/REL function
  • readout up to 99 selected measurements
  • reinforced enclosure
Gross weight1.2347 kg

WATCH VIDEO

See other products in this category: Luxmeters EXTECH
*
HD450
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.