+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HDA228-PCIE

Dev.kit: evaluation; Bluetooth: 5.0; WiFi; PCIe,SDIO; 22x30mm


Manufacturer: H&D Wireless

Manufacturer part number:
HDA228-PCIE
TME Symbol:
HDA228-PCIE

Specification

Manufacturer
H&D Wireless
Type of development kit
evaluation
Bluetooth version
5.0
Kind of network
WiFi
Dimensions
22x30mm
Band
2.4GHz, 5GHz
Components
SPB228
Interface
  • PCIe
  • SDIO
Gross weight5 g
Certificates
See other products in this category: IoT (WiFi/Bluetooth) modules H&D Wireless,
*
HDA228-PCIE
2 in TME stock
Net price for quantities from 1 pcs - 57.67 USDGross price for quantities from 1 pcs - 57.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts