+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HDC100D120

Relay: solid state; Ucntrl: 4.5÷32VDC; 120A; 7÷72VDC; HDC; -30÷80°C

Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
HDC100D120
TME Symbol:
HDC100D120

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
4.5...32V DC
Max. operating current
120A
Switched voltage
7...72V DC
Mounting
on panel, screw type
Relay variant
current source
Manufacturer series
HDC
Body dimensions
73.5x103.99x43.1mm
Indication
LED
Switching method
instantaneous switching
Operating temperature
-30...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Dimensions
Gross weight355.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
HDC100D120
1 in TME stock
Net price for quantities from 1 pcs - 201.45 EURGross price for quantities from 1 pcs - 201.45 EUR
Net price for quantities from 2 pcs - 193.54 EURGross price for quantities from 2 pcs - 193.54 EUR
Net price for quantities from 5 pcs - 176.90 EURGross price for quantities from 5 pcs - 176.90 EUR
Net price for quantities from 10 pcs - 159.77 EURGross price for quantities from 10 pcs - 159.77 EUR
Net price for quantities from 25 pcs - 151.47 EURGross price for quantities from 25 pcs - 151.47 EUR
No. of pieces (Multiplicity: 1)