+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HDC60A160H

Relay: solid state; Ucntrl: 90÷140VAC; 160A; 7÷48VDC; HDC; -30÷80°C


Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
HDC60A160H
TME Symbol:
HDC60A160H

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
90...140V AC
Max. operating current
160A
Switched voltage
7...48V DC
Manufacturer series
HDC
Relay variant
current source
Mounting
on panel, screw type
Body dimensions
73.5x103.99x43.1mm
Relay features
thermal pad included
Switching method
instantaneous switching
Indication
LED
Operating temperature
-30...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Dimensions
Gross weight340.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
HDC60A160H
0 in TME stock
No. of pieces (Multiplicity: 65)
Minimum order quantity: 65.
Multiplicity: 65.
Product for special order