+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HDSP-5521

Display: LED; 7-segment; 14.22mm; 0.56"; No.char: 2; red; 0.9÷2.8mcd


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HDSP-5521
TME Symbol:
HDSP-5521

Specification

Manufacturer
BROADCOM (AVAGO)
Type of display
LED
Kind of display
7-segment
Digit height
14.22mm
Digit height
0.56"
Number of characters
2
Colour
red
Luminosity
0.9...2.8mcd
Common electrode
anode
Dimensions
25.146x17.02x8mm
Mounting
THT
Wavelength
626nm
Operating current
20mA
Operating voltage
2.1...2.5V
Gross weight4.05 g
Certificates
See other products in this category: 7-segment LED displays BROADCOM (AVAGO),
*
HDSP-5521
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.81 USDGross price for quantities from 1 pcs - 5.81 USD
Net price for quantities from 10 pcs - 4.48 USDGross price for quantities from 10 pcs - 4.48 USD
Net price for quantities from 20 pcs - 4.28 USDGross price for quantities from 20 pcs - 4.28 USD
Net price for quantities from 40 pcs - 4.10 USDGross price for quantities from 40 pcs - 4.10 USD
Net price for quantities from 100 pcs - 3.89 USDGross price for quantities from 100 pcs - 3.89 USD
Net price for quantities from 160 pcs - 3.77 USDGross price for quantities from 160 pcs - 3.77 USD
Net price for quantities from 200 pcs - 3.69 USDGross price for quantities from 200 pcs - 3.69 USD
Net price for quantities from 300 pcs - 3.60 USDGross price for quantities from 300 pcs - 3.60 USD
Net price for quantities from 480 pcs - 3.48 USDGross price for quantities from 480 pcs - 3.48 USD
Net price for quantities from 640 pcs - 3.42 USDGross price for quantities from 640 pcs - 3.42 USD
Packaging method by the manufacturer:Tube = 20 pcs