+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HDSP-5621

Display: LED; 7-segment; 14.22mm; 0.56"; No.char: 2; green; anode


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HDSP-5621
TME Symbol:
HDSP-5621

Specification

Manufacturer
BROADCOM (AVAGO)
Type of display
LED
Kind of display
7-segment
Digit height
14.22mm
Digit height
0.56"
Number of characters
2
Colour
green
Luminosity
0.9...2.5mcd
Common electrode
anode
Dimensions
25.146x17.02x8mm
Mounting
THT
Wavelength
571...577nm
Operating current
10mA
Operating voltage
2.1...2.5V
Gross weight4.06 g
Certificates
See other products in this category: 7-segment LED displays BROADCOM (AVAGO),
*
HDSP-5621
96 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.81 EURGross price for quantities from 1 pcs - 4.81 EUR
Net price for quantities from 5 pcs - 4.43 EURGross price for quantities from 5 pcs - 4.43 EUR
Net price for quantities from 10 pcs - 4.22 EURGross price for quantities from 10 pcs - 4.22 EUR
Net price for quantities from 20 pcs - 4.02 EURGross price for quantities from 20 pcs - 4.02 EUR
Net price for quantities from 40 pcs - 3.85 EURGross price for quantities from 40 pcs - 3.85 EUR
Net price for quantities from 100 pcs - 3.64 EURGross price for quantities from 100 pcs - 3.64 EUR
Net price for quantities from 480 pcs - 3.34 EURGross price for quantities from 480 pcs - 3.34 EUR
Packaging method by the manufacturer:Tube = 20 pcs