+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: EXTECH
Manufacturer | EXTECH | |
Type of meter | inspection camera | |
Kind of display used | LCD TFT 3,5" | |
Cable length | 1m | |
Probe diameter | 6mm | |
IP rating | IP67 | |
Resistance to | shockproof | |
Body dimensions | 210x110x40mm | |
Weight with battery | 400g | |
Interface | USB | |
Related items | HDV5-6CAM-1AFM | |
Connectors for the country | Europe, Great Britain | |
Display resolution | 320x240 | |
Supported formats | AVI, JPEG |