+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HDV600

Inspection camera; Display: LCD 5,6"; IP57; Interface: USB

Manufacturer: EXTECH

Manufacturer part number:
HDV600
TME Symbol:
HDV600

Specification

Manufacturer
EXTECH
Type of meter
inspection camera
Kind of display used
LCD 5,6"
IP rating
IP57
Resistance to
shockproof
Body dimensions
70x241x178mm
Weight with battery
1474g
Standard equipment
probe isn't included
Interface
USB
Connectors for the country
Europe, Great Britain
Display resolution
640x480
Supported formats
AVI, JPEG
Power supply
  • rechargeable battery Li-Po 3,7V x1
Measuring instrument features
  • LED for measurement spot illumination
  • waterproof enclosure
Battery/ rechargeable battery
  • rechargeable battery Li-Po 3,7V x1
Gross weight5.9896 kg

WATCH VIDEO

See other products in this category: Inspection Cameras, Boroscopes EXTECH
*
HDV600
Product withdrawn from the offer
Use the specification table below to search for similar products