+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HDV640W

Inspection camera; Display: LCD 5,6"; Len: 1m; Probe dia: 6mm; IP57

Manufacturer: EXTECH

Manufacturer part number:
HDV640W
TME Symbol:
HDV640W

Specification

Manufacturer
EXTECH
Type of meter
inspection camera
Kind of display used
LCD 5,6"
Cable length
1m
Probe diameter
6mm
IP rating
IP57
Resistance to
shockproof
Body dimensions
70x241x178mm
Weight with battery
1474g
Interface
USB
Connectors for the country
Europe, Great Britain
Display resolution
640x480
Supported formats
AVI, JPEG
Power supply
  • rechargeable battery Li-Po 3,7V x1
Measuring instrument features
  • LED for measurement spot illumination
  • waterproof enclosure
Standard equipment
  • 1GB SD memory card
  • AV cable
  • battery charger/power supply
  • fixtures: mirror, anti-snag, magnet
  • hard case
  • USB cable
  • wireless camera with controllable probe
Battery/ rechargeable battery
  • rechargeable battery Li-Po 3,7V x1
Gross weight6.6148 kg

WATCH VIDEO

See other products in this category: Inspection Cameras, Boroscopes EXTECH
*
HDV640W
Product withdrawn from the offer
Use the specification table below to search for similar products