+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HED251-T

Counter: electronical; LCD; pulses; 9999; Resetting: electrical


Manufacturer: TRUMETER

Manufacturer part number:
HED251-T
TME Symbol:
HED251-T

Specification

Manufacturer
TRUMETER
Type of counter
electronical
Kind of display used
LCD
Type of counted signal
pulses
Counting range
9999
Resetting method
electrical
IP rating
IP20
Kind of input 1
contact, OC
Input 1 properties
PIN3, negative edge activation, threshold 0.7V, max 18V, minimal pulse length 25ms
Max IN1 counting frequency
10Hz
Operating temperature
0...50°C
Body dimensions
48x24x14mm
Display height 1
10mm
Mounting hole dimensions
45x22.2mm
Electrical connection
pin headers with 2,54mm pitch
Erasing features
PIN4 - remote contact, negative edge activation, threshold 0.7 V, max 18 V, minimal pulse length 15ms
Mounting
on panel
Illumination
yes
Supply voltage
  • 3V DC
Power supply
  • external
Dimensions
Configuration of application
Possible applications
Control circuit
Gross weight26.997 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Impulse Counters TRUMETER,
*
HED251-T
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 36.55 USDGross price for quantities from 1 pcs - 36.55 USD
Net price for quantities from 5 pcs - 33.65 USDGross price for quantities from 5 pcs - 33.65 USD