+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HELLERMANNTYTON | |
Type of cable accessories | braid | |
Braid diameter | 8...13 nom. 10mm | |
Material | copper, polyester | |
Cable accessories application | binding cables into bundles, protective tube, wires protection against damage | |
Flammability rating | UL94V-0 | |
Cable accessories features | EMI protection | |
Plating material | zinc | |
Conduit size | 10 | |
Operating temperature | -40...150°C |