+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

170-81004

Braid; ØBraid : 7÷13nom.8mm; polyester; black; -50÷150°C

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
170-81004
TME Symbol:
HEGPETFR08-PET-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
braid
Braid diameter
7...13 nom. 8mm
Material
polyester
Colour
black
Cable accessories application
binding cables into bundles, wires protection against damage
Operating temperature
-50...150°C
Gross weight10.327 g
Certificates
See other products in this category: Conduits HELLERMANNTYTON,
*
170-81004
900 in TME stock
Net price for quantities from 100 m - 2.64 EURGross price for quantities from 100 m - 2.64 EUR
Net price for quantities from 500 m - 2.42 EURGross price for quantities from 500 m - 2.42 EUR
Net price for quantities from 1000 m - 2.13 EURGross price for quantities from 1000 m - 2.13 EUR
Amount (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerReel = 100 m