+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

170-80506

Braid; ØBraid : 5÷12nom.6mm; PET,polyester; black; UL94V-2


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
170-80506
TME Symbol:
HEGPL06-PET-BK-400

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
braid
Braid diameter
5...12 nom. 6mm
Material
PET, polyester
Colour
black
Flammability rating
UL94V-2
Operating temperature
-50...150°C
Cable accessories features
  • binding cables into bundles
  • wires protection against damage
Gross weight5.9 g
Certificates
EAN code4031026330488
See other products in this category: Conduits HELLERMANNTYTON,
*
170-80506
0 in TME stock
Net price for quantities from 4800 m - 0.73 USDGross price for quantities from 4800 m - 0.73 USD
Net price for quantities from 24000 m - 0.67 USDGross price for quantities from 24000 m - 0.67 USD
Net price for quantities from 72000 m - 0.58 USDGross price for quantities from 72000 m - 0.58 USD
Amount (Multiplicity: 4 800)
Minimum order quantity: 4 800.
Multiplicity: 4 800.