+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

170-80512

Braid; ØBraid : 8÷21nom.12mm; PET,polyester; black; UL94V-2


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
170-80512
TME Symbol:
HEGPL12-PET-BK-300

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
braid
Braid diameter
8...21 nom. 12mm
Material
PET, polyester
Colour
black
Flammability rating
UL94V-2
Operating temperature
-50...150°C
Cable accessories features
  • binding cables into bundles
  • wires protection against damage
Gross weight10.5 g
Certificates
EAN code4031026330495
See other products in this category: Conduits HELLERMANNTYTON,
*
170-80512
0 in TME stock
Net price for quantities from 3600 m - 0.96 EURGross price for quantities from 3600 m - 0.96 EUR
Net price for quantities from 18000 m - 0.90 EURGross price for quantities from 18000 m - 0.90 EUR
Net price for quantities from 54000 m - 0.78 EURGross price for quantities from 54000 m - 0.78 EUR
Amount (Multiplicity: 3 600)
Minimum order quantity: 3 600.
Multiplicity: 3 600.