+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

170-80550

Braid; ØBraid : 30÷82nom.50mm; PET,polyester; black; UL94V-2

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
170-80550
TME Symbol:
HEGPL50-PET-BK-150

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
braid
Braid diameter
30...82 nom. 50mm
Material
PET, polyester
Colour
black
Flammability rating
UL94V-2
Operating temperature
-50...150°C
Cable accessories features
  • binding cables into bundles
  • wires protection against damage
Gross weight30 g
Certificates
EAN code4031026330532
See other products in this category: Conduits HELLERMANNTYTON,
*
170-80550
0 in TME stock
Net price for quantities from 1800 m - 4.32 EURGross price for quantities from 1800 m - 4.32 EUR
Net price for quantities from 9000 m - 3.96 EURGross price for quantities from 9000 m - 3.96 EUR
Net price for quantities from 27000 m - 3.49 EURGross price for quantities from 27000 m - 3.49 EUR
Amount (Multiplicity: 1 800)
Minimum order quantity: 1 800.
Multiplicity: 1 800.