+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

920421

Straight terminal connector; polyamide 6; HSSV; for braids; IP68

Manufacturer: HELU

Manufacturer part number:
920421
TME Symbol:
HELU-920421

Specification

Manufacturer
HELU
Type of cable accessories
straight terminal connector
Material
polyamide 6
Manufacturer series
HSSV
Cable accessories application
for braids
IP rating
IP68
Mechanical connection
48 socket / M63, 50 socket / M63
Colour
black
Flammability rating
UL94V-0
Conduit size
50
Operating temperature
-40...110°C
Gross weight11.2 g
Certificates
See other products in this category: Conduits accessories HELU,
See other products from this series.:
*
920421
0 in TME stock
Net price for quantities from 1 pcs - 10.24 EURGross price for quantities from 1 pcs - 10.24 EUR
Net price for quantities from 3 pcs - 9.56 EURGross price for quantities from 3 pcs - 9.56 EUR
Net price for quantities from 5 pcs - 9.22 EURGross price for quantities from 5 pcs - 9.22 EUR
No. of pieces (Multiplicity: 1)