+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

94909

Braid; ØBraid : 18÷34mm; polyester; grey; L: 25m; reel; -50÷150°C


Manufacturer: HELU

Manufacturer part number:
94909
TME Symbol:
HELU-94909

Specification

Manufacturer
HELU
Type of cable accessories
braid
Braid diameter
18...34mm
Material
polyester
Colour
grey
Cable accessories application
binding cables into bundles, wires protection against damage
Length
25m
Kind of package
reel
Operating temperature
-50...150°C
Gross weight21.804 g
Certificates
See other products in this category: Conduits HELU,
*
94909
25 in TME stock
Net price for quantities from 25 m - 2.36 EURGross price for quantities from 25 m - 2.36 EUR
Net price for quantities from 100 m - 2.13 EURGross price for quantities from 100 m - 2.13 EUR
Net price for quantities from 500 m - 1.98 EURGross price for quantities from 500 m - 1.98 EUR
Amount (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.
Packaging method by the manufacturerReel = 25 m