+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

86471

Wire: coiled; H07BQ-F; 2x1.5mm2; unshielded; PUR; black; 450V,750V

Manufacturer: HELU

Manufacturer part number:
86471
TME Symbol:
HELUKABEL-86471

Specification

Manufacturer
HELU
Type of wire
coiled
Kind of cable
H07BQ-F
Cable structure
2x1.5mm2
Core structure
stranded
Kind of core
Cu
Number of cores
2
Core section
1.5mm2
Shield structure
unshielded
Wire insulation material
PUR
Insulation colour
black
Rated voltage
450V/750V
Coiled cable length before stretching
2m
Length of the lengthen coiled cord
8m
Cable external diameter
8.5mm
Cable features
straight ends 200/200mm
Core marking
colours without colour repetition
Flexibility class
5
Earth core
none
CPR standard
no classification
Cable application
industrial electronics
Operating temperature
-25...70°C
Gross weight1.3533 kg
Certificates
EAN code4060892335679
See other products in this category: Spiral Cables HELU,
*
86471
2 in TME stock
Net price for quantities from 1 pcs - 97.24 EURGross price for quantities from 1 pcs - 97.24 EUR
Net price for quantities from 3 pcs - 85.08 EURGross price for quantities from 3 pcs - 85.08 EUR
No. of pieces (Multiplicity: 1)