+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

HER103

Diode: rectifying; THT; 200V; 1A; Ifsm: 30A; DO41; Ammo Pack; 50ns


Manufacturer: DC COMPONENTS

Manufacturer part number:
HER103
TME Symbol:
HER103

Specification

Manufacturer
DC COMPONENTS
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
200V
Load current
1A
Semiconductor structure
single diode
Features of semiconductor devices
fast switching
Max. forward impulse current
30A
Case
DO41
Kind of package
Ammo Pack
Max. forward voltage
1V
Reverse recovery time
50ns
Gross weight0.29 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes DC COMPONENTS,
*
HER103
950 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Product available till the stock lasts
Net price for quantities from 10 pcs - 0.07 EURGross price for quantities from 10 pcs - 0.07 EUR
Net price for quantities from 50 pcs - 0.03 EURGross price for quantities from 50 pcs - 0.03 EUR
Net price for quantities from 250 pcs - 0.02 EURGross price for quantities from 250 pcs - 0.02 EUR
Net price for quantities from 1000 pcs - 0.02 EURGross price for quantities from 1000 pcs - 0.02 EUR
Net price for quantities from 2500 pcs - 0.02 EURGross price for quantities from 2500 pcs - 0.02 EUR
Packaging method by the manufacturer:Cardboard = 2 500 pcs