+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

HER3003

Diode: rectifying; THT; 200V; 30A; Ifsm: 250A; TO3P; tube; Ufmax: 1V


Manufacturer: DC COMPONENTS

Manufacturer part number:
HER3003
TME Symbol:
HER3003

Specification

Manufacturer
DC COMPONENTS
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
200V
Load current
30A
Semiconductor structure
common cathode, double
Max. forward impulse current
250A
Case
TO3P
Kind of package
tube
Max. forward voltage
1V
Reverse recovery time
50ns
Dimensions
Gross weight5.79 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes DC COMPONENTS,
*
HER3003
299 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.07 USDGross price for quantities from 1 pcs - 1.07 USD
Net price for quantities from 3 pcs - 0.95 USDGross price for quantities from 3 pcs - 0.95 USD
Net price for quantities from 10 pcs - 0.85 USDGross price for quantities from 10 pcs - 0.85 USD
Net price for quantities from 30 pcs - 0.81 USDGross price for quantities from 30 pcs - 0.81 USD
Packaging method by the manufacturer:Tube = 30 pcs