+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HER3004

Diode: rectifying; THT; 300V; 30A; Ifsm: 200A; TO3P; tube; Ufmax: 1.3V


Manufacturer: DC COMPONENTS

Manufacturer part number:
HER3004
TME Symbol:
HER3004

Specification

Manufacturer
DC COMPONENTS
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
300V
Load current
30A
Semiconductor structure
common cathode, double
Max. forward impulse current
200A
Case
TO3P
Kind of package
tube
Max. forward voltage
1.3V
Reverse recovery time
75ns
Dimensions
Gross weight5.92 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes DC COMPONENTS,
*
HER3004
18 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.89 EURGross price for quantities from 1 pcs - 0.89 EUR
Net price for quantities from 3 pcs - 0.79 EURGross price for quantities from 3 pcs - 0.79 EUR
Net price for quantities from 10 pcs - 0.71 EURGross price for quantities from 10 pcs - 0.71 EUR
Net price for quantities from 30 pcs - 0.67 EURGross price for quantities from 30 pcs - 0.67 EUR
Packaging method by the manufacturer:Tube = 30 pcs