+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HF20

Heatsink: extruded; TO220; black; L: 20mm; W: 21mm; H: 28mm; 13K/W


Manufacturer: BOYD CORP

Manufacturer part number:
HF20
TME Symbol:
HF20

Specification

Manufacturer
BOYD CORP
Type of heatsink
extruded
Application
TO220
Colour
black
Length
20mm
Width
21mm
Height
28mm
Thermal resistance
13K/W
Material
aluminium
Gross weight8.22 g
Certificates
See other products in this category: Heatsinks BOYD CORP,
*
HF20
2517 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Net price for quantities from 1 pcs - 4.62 USDGross price for quantities from 1 pcs - 4.62 USD
Net price for quantities from 10 pcs - 4.18 USDGross price for quantities from 10 pcs - 4.18 USD
Net price for quantities from 50 pcs - 4.05 USDGross price for quantities from 50 pcs - 4.05 USD
Net price for quantities from 84 pcs - 3.95 USDGross price for quantities from 84 pcs - 3.95 USD
Net price for quantities from 168 pcs - 3.90 USDGross price for quantities from 168 pcs - 3.90 USD
Packaging method by the manufacturer:Cardboard = 84 pcs