+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-11911

Protective tube; Size: 67; polypropylene; black; HelaGuard; IP66


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-11911
TME Symbol:
HG-PP67-PP-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
protective tube
Conduit size
67
Material
polypropylene
Colour
black
Manufacturer series
HelaGuard
Cable accessories features
flexible
Internal diameter
56.3mm
IP rating
IP66
Package contents
10m
Operating temperature
-20...90°C
Gross weight255 g
Certificates
EAN code4031026325545
See other products in this category: Protective tubes HELLERMANNTYTON,
See other products from this series.:
*
166-11911
0 in TME stock
Net price for quantities from 10 m - 7.81 EURGross price for quantities from 10 m - 7.81 EUR
Net price for quantities from 20 m - 6.95 EURGross price for quantities from 20 m - 6.95 EUR
Net price for quantities from 40 m - 6.30 EURGross price for quantities from 40 m - 6.30 EUR
Amount (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerReel = 10 m