+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-21313

Straight terminal connector; nickel-plated brass,polyamide


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-21313
TME Symbol:
HG21-SM-PG16-PA66

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
straight terminal connector
Material
nickel-plated brass, polyamide
Manufacturer series
HelaGuard
IP rating
IP66
Mechanical connection
21 socket / PG16
Colour
black
Flammability rating
UL94V-2
Conduit size
21
Operating temperature
-50...135°C
Caution!
  • without locknut
Gross weight42.2 g
Certificates
EAN code4031026303208
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-21313
0 in TME stock
Net price for quantities from 1 pcs - 10.09 EURGross price for quantities from 1 pcs - 10.09 EUR
Net price for quantities from 10 pcs - 8.98 EURGross price for quantities from 10 pcs - 8.98 EUR
Net price for quantities from 50 pcs - 8.14 EURGross price for quantities from 50 pcs - 8.14 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.