+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-24203

45° angled connector; polyamide; HelaGuard; IP66; 34 socket


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-24203
TME Symbol:
HGL34-45FL-PA66

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
45° angled connector
Material
polyamide
Manufacturer series
HelaGuard
IP rating
IP66
Mechanical connection
34 socket
Colour
black
Flammability rating
UL94V-2
Conduit size
34
Operating temperature
-50...135°C
Gross weight59.4 g
Certificates
EAN code4031026305530
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-24203
0 in TME stock
Net price for quantities from 1 pcs - 11.65 EURGross price for quantities from 1 pcs - 11.65 EUR
Net price for quantities from 10 pcs - 10.41 EURGross price for quantities from 10 pcs - 10.41 EUR
Net price for quantities from 50 pcs - 9.44 EURGross price for quantities from 50 pcs - 9.44 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.