+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HHT

Fuse holder; 5x15mm,5x20mm; Imax: 10A; Leads: cables; 600VAC; black


Manufacturer: EATON/BUSSMANN

Manufacturer part number:
HHT

Alternative designations: HHT

TME Symbol:
HHT

Specification

Manufacturer
EATON/BUSSMANN
Type of fuse accessories
fuse holder
Fuse size
5x15mm, 5x20mm
Maximum current
10A
Leads
cables
Body material
thermoplastic
Rated voltage
600V AC
Colour
black
Rated voltage 1
32V
Fuse accessories application
cylindrical fuses
Gross weight8.18 g
Certificates
See other products in this category: Fuseholders for Cable EATON/BUSSMANN,
*
HHT
0 in TME stock
Net price for quantities from 100 pcs - 5.09 USDGross price for quantities from 100 pcs - 5.09 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.