+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HIM402

Mains-generator switch; Poles: 4; 400VAC; 20A; IP20; Stabl.pos: 3


Manufacturer: HAGER

Manufacturer part number:
HIM402
TME Symbol:
HIM402

Specification

Manufacturer
HAGER
Type of installation accessories
mains-generator switch
Number of poles
4
Rated voltage
400V AC
Max. operating current
20A
IP rating
IP20
Mounting
for DIN rail mounting
Operating temperature
-20...70°C
Stable positions number
3
Stable positions description
I-0-II
Gross weight609 g
Certificates
EAN code3250613140540
See other products in this category: Installation accessories HAGER,
*
HIM402
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 194.84 USDGross price for quantities from 1 pcs - 194.84 USD
Net price for quantities from 5 pcs - 181.85 USDGross price for quantities from 5 pcs - 181.85 USD
Net price for quantities from 10 pcs - 168.86 USDGross price for quantities from 10 pcs - 168.86 USD