+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HLMP-1421

LED; yellow; 3mm; 9.2÷15mcd; 45°; Front: convex; 2÷2.4VDC


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HLMP-1421
TME Symbol:
HLMP-1421

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED
LED colour
yellow
LED diameter
3mm
Luminosity
9.2...15mcd
Viewing angle
45°
Wavelength
585nm
LED lens
transparent, yellow
LED current
10mA
Mounting
THT
Front
convex
Operating voltage
2...2.4V DC
Number of terminals
2
Gross weight0.123 g
Certificates
See other products in this category: THT LEDs Round BROADCOM (AVAGO),
*
HLMP-1421
1925 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Net price for quantities from 2 pcs - 0.50 USDGross price for quantities from 2 pcs - 0.50 USD
Net price for quantities from 10 pcs - 0.25 USDGross price for quantities from 10 pcs - 0.25 USD
Net price for quantities from 50 pcs - 0.19 USDGross price for quantities from 50 pcs - 0.19 USD
Net price for quantities from 250 pcs - 0.17 USDGross price for quantities from 250 pcs - 0.17 USD
Net price for quantities from 1000 pcs - 0.16 USDGross price for quantities from 1000 pcs - 0.16 USD
Packaging method by the manufacturer:Bag = 500 pcs