+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HLMP-2785

LED backlight; yellow; λd: 585nm; 26÷70mcd; Dim: 10.16x20.32mm


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HLMP-2785
TME Symbol:
HLMP-2785

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED backlight
Colour
yellow
Wavelength
585nm
Luminosity
26...70mcd
Mounting
THT
LED backlight variant
single
Dimensions
10.16x20.32mm
Operating voltage
2.1...2.6V DC
Gross weight1.533 g
Certificates
See other products in this category: Backlights BROADCOM (AVAGO),
*
HLMP-2785
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.95 USDGross price for quantities from 1 pcs - 5.95 USD
Net price for quantities from 20 pcs - 5.39 USDGross price for quantities from 20 pcs - 5.39 USD
Net price for quantities from 40 pcs - 5.01 USDGross price for quantities from 40 pcs - 5.01 USD
Net price for quantities from 100 pcs - 4.51 USDGross price for quantities from 100 pcs - 4.51 USD
Packaging method by the manufacturer:Tube = 20 pcs