+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HLMP-2855

LED backlight; green; λd: 572nm; 11÷50mcd; 2.2÷2.6VDC

NEW

Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HLMP-2855
TME Symbol:
HLMP-2855

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED backlight
Colour
green
Wavelength
572nm
Luminosity
11...50mcd
Mounting
THT
LED backlight variant
single
Dimensions
10.16x10.16x6.223mm
Operating voltage
2.2...2.6V DC
Gross weight0.64 g
Certificates
See other products in this category: Backlights BROADCOM (AVAGO),
*
HLMP-2855
0 in TME stock
No. of pieces (Multiplicity: 320)
Minimum order quantity: 320.
Multiplicity: 320.
Net price for quantities from 320 pcs - 2.75 USDGross price for quantities from 320 pcs - 2.75 USD