+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HLMP-2885

LED backlight; green; λd: 572nm; 22÷100mcd; Dim: 10.16x20.32mm


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HLMP-2885
TME Symbol:
HLMP-2885

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED backlight
Colour
green
Wavelength
572nm
Luminosity
22...100mcd
Mounting
THT
LED backlight variant
single
Dimensions
10.16x20.32mm
Operating voltage
2.2...2.6V DC
Gross weight1.467 g
Certificates
See other products in this category: Backlights BROADCOM (AVAGO),
*
HLMP-2885
472 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.48 USDGross price for quantities from 1 pcs - 6.48 USD
Net price for quantities from 20 pcs - 4.83 USDGross price for quantities from 20 pcs - 4.83 USD
Net price for quantities from 40 pcs - 4.48 USDGross price for quantities from 40 pcs - 4.48 USD
Net price for quantities from 100 pcs - 4.09 USDGross price for quantities from 100 pcs - 4.09 USD
Net price for quantities from 200 pcs - 3.87 USDGross price for quantities from 200 pcs - 3.87 USD
Net price for quantities from 300 pcs - 3.75 USDGross price for quantities from 300 pcs - 3.75 USD
Net price for quantities from 500 pcs - 3.64 USDGross price for quantities from 500 pcs - 3.64 USD
Packaging method by the manufacturer:Tube = 20 pcs