+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HLMP-4700-C00B2

LED; in housing; 5mm; No.of diodes: 1; red; 2mA; Lens: red,diffused


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HLMP-4700-C00B2
TME Symbol:
HLMP-4700-C00B2

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED
LED version
in housing
LED diameter
5mm
Number of diodes
1
LED colour
red
Mounting
THT
Front
convex
LED current
2mA
LED lens
diffused, red
Viewing angle
50°
Luminosity
1.5...2.3mcd
Wavelength
626nm
Operating voltage
1.7...2V DC
Gross weight0.333 g
Certificates
See other products in this category: LED PCB indicators BROADCOM (AVAGO),
*
HLMP-4700-C00B2
3176 in TME stock
Net price for quantities from 1 pcs - 1.19 USDGross price for quantities from 1 pcs - 1.19 USD
Net price for quantities from 5 pcs - 0.73 USDGross price for quantities from 5 pcs - 0.73 USD
Net price for quantities from 25 pcs - 0.56 USDGross price for quantities from 25 pcs - 0.56 USD
Net price for quantities from 100 pcs - 0.49 USDGross price for quantities from 100 pcs - 0.49 USD
Net price for quantities from 500 pcs - 0.45 USDGross price for quantities from 500 pcs - 0.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 500 pcs