+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HLMP-S400

LED; orange; rectangular; 110°; 1.9VDC; -40÷100°C; 3.5lm

NEW

Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HLMP-S400
TME Symbol:
HLMP-S400

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED
LED colour
orange
Shape
rectangular
Viewing angle
110°
Wavelength
600nm
LED lens
diffused, orange
Mounting
THT
Operating voltage
1.9V DC
Operating temperature
-40...100°C
Luminosity
3.5lm
Gross weight0.2 g
Certificates
See other products in this category: THT LEDs rectangle BROADCOM (AVAGO),
*
HLMP-S400
0 in TME stock
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.
Net price for quantities from 2000 pcs - 0.44 EURGross price for quantities from 2000 pcs - 0.44 EUR