+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

HM-TRP-915S

Module: RF; FM transceiver; FSK; UART; -117dBm; 2.4÷3.6VDC; 915MHz


Manufacturer: HOPE MICROELECTRONICS

Manufacturer part number:
HM-TRP-915S
TME Symbol:
HM-TRP-915S

Specification

Manufacturer
HOPE MICROELECTRONICS
Type of communications module
RF
Kind of module
FM transceiver
Kind of modulation
FSK
Interface
UART
Receiver sensitivity
-117dBm
Band
915MHz
Transmitter output power
20dBm
Supply voltage
  • 2.4...3.6V DC
Gross weight1.14 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: RF modules HOPE MICROELECTRONICS,
*
HM-TRP-915S
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Hardly available product
Net price for quantities from 1 pcs - 10.71 USDGross price for quantities from 1 pcs - 10.71 USD
Net price for quantities from 3 pcs - 10.21 USDGross price for quantities from 3 pcs - 10.21 USD
Net price for quantities from 10 pcs - 8.65 USDGross price for quantities from 10 pcs - 8.65 USD
Net price for quantities from 40 pcs - 7.18 USDGross price for quantities from 40 pcs - 7.18 USD
Packaging method by the manufacturer:
Tray = 64 pcs