+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

HM-TRP-RS232-868

Module: RF; FM transceiver; FSK; 868MHz; RS232; 2.4÷3.6VDC

Manufacturer: HOPE MICROELECTRONICS

Manufacturer part number:
HM-TRP-RS232-868
TME Symbol:
HM-TRP-RS232-868

Specification

Manufacturer
HOPE MICROELECTRONICS
Type of communications module
RF
Kind of module
FM transceiver
Kind of modulation
FSK
Frequency
868MHz
Interface
RS232
Communications modules features
antenna
Data transfer rate
115.2kbps
Related items
HM-R868S, RFM31-868-D, RFM31-868-S1, RFM219S-868S1, RFM01/868D, RFM01/868S1, RFM01/868S2
Supply voltage
  • 2.4...3.6V DC
Gross weight22.83 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: RF modules HOPE MICROELECTRONICS
*
HM-TRP-RS232-868
Product withdrawn from the offer
Use the specification table below to search for similar products