+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

HM-TRP-RS485-433

Module: RF; FM transceiver; FSK; 433.92MHz; RS485; 2.4÷3.6VDC


Manufacturer: HOPE MICROELECTRONICS

Manufacturer part number:
HM-TRP-RS485-433
TME Symbol:
HM-TRP-RS485-433

Specification

Manufacturer
HOPE MICROELECTRONICS
Type of communications module
RF
Kind of module
FM transceiver
Kind of modulation
FSK
Frequency
433.92MHz
Interface
RS485
Transmitter output power
20dBm
Communications modules features
antenna
Data transfer rate
115.2kbps
Related items
RFM31-433-D, RFM31-433-S1, RFM65W-433S2, RFM83C-433D, RFM83C-433S, RFM83CL-433D, RFM83CL-433S1, RFM219S-433S1, RFM01-433-D, RFM01/433S2
Supply voltage
  • 2.4...3.6V DC
Gross weight13.93 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: RF modules HOPE MICROELECTRONICS,
*
HM-TRP-RS485-433
195 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 16.39 EURGross price for quantities from 1 pcs - 16.39 EUR
Net price for quantities from 3 pcs - 15.59 EURGross price for quantities from 3 pcs - 15.59 EUR
Net price for quantities from 10 pcs - 13.37 EURGross price for quantities from 10 pcs - 13.37 EUR