+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer: HAMEG INSTRUMENTS
Manufacturer | HAMEG INSTRUMENTS | |
Type of oscilloscope | digital | |
Number of channels | 2 | |
Band | 500MHz | |
Sampling | 4Gsps (in real time) | |
Memory record length | 4Mpts/ch | |
Kind of display used | colour, LCD 6,5" | |
Trigger modes | automatic, normal, single | |
Trigger | falling-edge, impulse width, risetime, rising-edge, runt, video signal | |
Trigger source | CH1, CH2, external signal, supply voltage source | |
Time base | 1n...50s/div | |
Max. input voltage | 200V | |
Vertical resolution | 8bit | |
Input coupling | AC, DC, GND | |
Rise time | ≤0.7ns | |
Input impedance | 1MΩ/13pF | |
Input sensitivity | 1mV/div...5V/div | |
Body dimensions | 285x175x220mm | |
Software | included | |
Connection | DVI, RJ45, USB | |
Display resolution | 640x480 | |
Illumination | yes |