+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HPF-03-01-T-S

Connector: pin strips; socket; male; PIN: 3; THT; straight; 5.08mm


Manufacturer: SAMTEC

Manufacturer part number:
HPF-03-01-T-S
TME Symbol:
HPF-03-01-T-S

Specification

Manufacturer
SAMTEC
Type of connector
pin strips
Connector
socket
Kind of connector
male
Number of pins
3
Electrical mounting
THT
Spatial orientation
straight
Contacts pitch
5.08mm
Connector pinout layout
1x3
Contact plating
tinned
Gross weight1.14 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Pin headers SAMTEC
*
HPF-03-01-T-S
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.