+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

HPFM-00117

Module: gate driver board; PCB; 3.3kV; 14.5÷16VDC; 15kHz; 30A


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
HPFM-00117
TME Symbol:
HPFM-00117

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
gate driver board
Application
for medium and high power application
Mounting
PCB
Operating temperature
-40...85°C
Voltage class
3.3kV
Frequency
15kHz
Output current
30A
Kind of output
IGBT driver
Integrated circuit features
integrated DC/DC converter
Related items
ASBK-014
Trade name
AgileSwitch®
Supply voltage
  • 14.5...16V DC
Gross weight100 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IGBT modules MICROCHIP TECHNOLOGY
*
HPFM-00117
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.