+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

HPP16 SL080

Stopper; PG16; polyamide; dark grey; Thread: PG; 6mm; 10pcs.


Manufacturer: ALPHA WIRE

Manufacturer part number:
HPP16 SL080
TME Symbol:
HPP16-SL080

Specification

Manufacturer
ALPHA WIRE
Type of cable accessories
stopper
Gland thread
PG16
Body material
polyamide
Body colour
dark grey
Kind of thread
PG
Thread length
6mm
Quantity in set/package
10pcs.
Gross weight170 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Stoppers ALPHA WIRE,
*
HPP16 SL080
0 in TME stock
No. of packages (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcg - 2.99 USDGross price for quantities from 1 pcg - 2.99 USD
Net price for quantities from 10 pcg - 2.66 USDGross price for quantities from 10 pcg - 2.66 USD
Net price for quantities from 50 pcg - 2.31 USDGross price for quantities from 50 pcg - 2.31 USD