+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HQ001S

Enclosure: multipurpose; X: 96mm; Y: 96mm; Z: 45mm; aluminium; IP67


Manufacturer: GAINTA

Manufacturer part number:
HQ001S
TME Symbol:
HQ001S

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
96mm
Dimension Y
96mm
Dimension Z
45mm
Enclosure material
aluminium
Body colour
natural
IP rating
IP67
Gross weight294.1 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
HQ001S
61 in TME stock
Net price for quantities from 1 pcs - 10.22 EURGross price for quantities from 1 pcs - 10.22 EUR
Net price for quantities from 5 pcs - 9.25 EURGross price for quantities from 5 pcs - 9.25 EUR
Net price for quantities from 25 pcs - 8.43 EURGross price for quantities from 25 pcs - 8.43 EUR
Net price for quantities from 125 pcs - 7.66 EURGross price for quantities from 125 pcs - 7.66 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.