+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HQ005EMS

Enclosure: shielding; X: 96mm; Y: 192mm; Z: 45mm; aluminium; natural

Manufacturer: GAINTA

Manufacturer part number:
HQ005EMS
TME Symbol:
HQ005EMS

Specification

Manufacturer
GAINTA
Type of enclosure
shielding
Dimension X
96mm
Dimension Y
192mm
Dimension Z
45mm
Enclosure material
aluminium
Body colour
natural
Enclosure description
EMI/RFI shielding, interior of each enclosure with an RFI/EMI copper conductive coating
Enclosures application
designed for electronic circuits sensitive to electromagnetic interferences
IP rating
IP67
Dimensions
Gross weight20 g
Certificates
See other products in this category: Shielded enclosures GAINTA,
*
HQ005EMS
0 in TME stock
Net price for quantities from 1 pcs - 22.21 USDGross price for quantities from 1 pcs - 22.21 USD
Net price for quantities from 6 pcs - 20.21 USDGross price for quantities from 6 pcs - 20.21 USD
Net price for quantities from 12 pcs - 18.32 USDGross price for quantities from 12 pcs - 18.32 USD
Net price for quantities from 32 pcs - 16.65 USDGross price for quantities from 32 pcs - 16.65 USD
No. of pieces (Multiplicity: 1)