+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HQ005S

Enclosure: multipurpose; X: 96mm; Y: 192mm; Z: 45mm; aluminium; IP67

Manufacturer: GAINTA

Manufacturer part number:
HQ005S
TME Symbol:
HQ005S

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
96mm
Dimension Y
192mm
Dimension Z
45mm
Enclosure material
aluminium
Body colour
natural
IP rating
IP67
Gross weight501.5 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
HQ005S
31 in TME stock
Net price for quantities from 1 pcs - 16.96 EURGross price for quantities from 1 pcs - 16.96 EUR
Net price for quantities from 5 pcs - 15.27 EURGross price for quantities from 5 pcs - 15.27 EUR
Net price for quantities from 25 pcs - 13.93 EURGross price for quantities from 25 pcs - 13.93 EUR
Net price for quantities from 125 pcs - 12.74 EURGross price for quantities from 125 pcs - 12.74 EUR
No. of pieces (Multiplicity: 1)